USBC-MA-1 | TTL Network

Adapter, USB plug type C 4.0 to USB socket type C 4.0, angled, USBC-MA-1

Order No.: 73F9221
EAN: 4262565910675
MPN:
USBC-MA-1
USBC-MA-1 TTL Network Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 1
USBC-MA-1 TTL Network Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 2
USBC-MA-1 TTL Network Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 2 pcs.
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic adapter, USBC-MA-1, TTL Network

The magnetic USB4 3x2 adapter enables a secure and convenient connection for high-performance USB-C devices. The magnetic coupling protects the port from mechanical stress while supporting high charging power and high-resolution video transmission. It is particularly suitable for workstations where devices are frequently swapped out. The 90° angled design facilitates cable routing in fixed, space-constrained installations.

Features

  • Magnetic connection to protect the USB-C interface
  • Supports high charging power and video transmission
  • Convenient plugging and unplugging for daily use
Technical specifications
Filter Property Value
Version adapter
Connector USB plug type C 4.0
Connector (exit) USB socket type C 4.0
Design angled
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes