1622-02VSW | TTL Network
Junction box, Cat 6A, signal white (RAL9003), for RJ45, 1622-02VSW
Order No.: 73F9219
EAN: 4262565910651
MPN:
1622-02VSW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale
Flush-mounted box, 1622-02VSW, TTL Network
The Cat.6A 2-port flush-mounted outlet, shielded and in horizontal orientation, is designed for structured network connections in building cabling. It accommodates two keystone modules and, thanks to the shielded design, supports low-interference data transmission in accordance with Cat.6A requirements.
Features
- Two ports in horizontal orientation
- Shielded design for low-interference transmission
- Suitable for Cat.6A building cabling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Version | 2 port, shielded, vertical | |
| Suitable for | RJ45 | |
| Category | Cat 6A | |
| Connection | LSA | |
| Colour | signal white (RAL9003) | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |