1622-02HSW | TTL Network

Junction box, 2 port, shielded, horizontal, Cat 6A, signal white (RAL9003), flush mounting, for RJ45, 1622-02HSW

Order No.: 73F9218
EAN: 4262565910644
MPN:
1622-02HSW
1622-02HSW TTL Network Accessories for Network Connectors Image 1
1622-02HSW TTL Network Accessories for Network Connectors Image 2
1622-02HSW TTL Network Accessories for Network Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7112 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale

Flush-mounted box, 1622-02HSW, TTL Network

The Cat.6A 2-port flush-mounted outlet, shielded and in horizontal orientation, is designed for structured network connections in building cabling. It accommodates two keystone modules and, thanks to the shielded design, supports low-interference data transmission in accordance with Cat.6A requirements.

Features

  • Two ports in horizontal orientation
  • Shielded design for low-interference transmission
  • Suitable for Cat.6A building cabling
Technical specifications
Filter Property Value
Product type junction box
Version 2 port, shielded, horizontal
Suitable for RJ45
Category Cat 6A
Connection LSA
Colour signal white (RAL9003)
Assembly flush mounting
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes