TCK-128 | TRACO POWER

Common mode choke, THT, 277 µH, 0.98 A, TCK-128

Order No.: 35C1053
EAN: 7613441050096
MPN:
TCK-128
Series: TCK
TCK-128 TRACO POWER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
7 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, TCK-128, TRACO POWER

Common mode choke, 277 µH, 59 mΩ, 0.98 A.

Technical specifications
Filter Property Value
Product type common mode choke
Inductance 277 µH
DC current 0.98 A
Tolerance ±25 %
DC resistance 59 mΩ
Design THT
Length 8.5 mm
Width 7.9 mm
Height 10.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes