TCK-117 | TRACO POWER
Common mode choke, THT, 52 µH, 3.14 A, TCK-117
Order No.: 35C1045
EAN: 7613441050010
MPN:
TCK-117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 7 Days: 380 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
7 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-117, TRACO POWER
Common mode choke, 52 µH, 15 mΩ, 3.14 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 52 µH | |
| DC current | 3.14 A | |
| Tolerance | ±25 % | |
| DC resistance | 15 mΩ | |
| Design | THT | |
| Length | 8.5 mm | |
| Width | 7.9 mm | |
| Height | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |