TSR 1.5-2450E | TRACO POWER
DC converter, 7-36 VDC, 1 output, 5 VDC, 95 % efficiency, TSR 1.5-2450E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available: 5 pcs.
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, TSR 1.5-2450E, Traco
The TSR 1.5E is a 1.5 Ampere step-down switching regulator. The effective design allows full load operation up to +85°C ambient temperature without the need of any heat sink or forced cooling.
Features
- Highly cost efficient design
- Efficiency up to 97%
- Short circuit protection
- Excellent line / load regulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.5 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 7-36 VDC | |
| efficiency | 95 % | |
| Design | SIP3 | |
| Length | 10 mm | |
| Width | 6.45 mm | |
| Height | 14.87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |