TMR 2-4811WI | TRACO POWER
DC converter, 18-75 VDC, 2 W, 1 output, 5 VDC, 72 % efficiency, TMR 2-4811WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7778 € *
Available in 7 Days: 1,090 pcs. - if ordered today
DC/DC Converter, TMR 2-4811WI, TRACO POWER
The TMR 2-4811WI is an isolated 2W DC/DC converter module with regulated output, featuring ultra-wide 4:1 input voltage range. The product comes in a ultra-compact SIP-9 plastic package. An excellent efficiency -40°C to +85°C operation temperatures at full load.
Features
- High efficiency
- Excellent load and line regulation
- Indefinite short circuit protection
- Remote On/Off control
Applications
- Battery operated equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 2 W | |
| efficiency | 72 % | |
| Design | SIP9 | |
| Isolation voltage | 1.5 kV | |
| Length | 26 mm | |
| Width | 9.3 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |