THN 15-4821N | TRACO POWER

DC converter, 36-75 VDC, 15 W, 2 outputs, ±5 VDC, 85 % efficiency, THN 15-4821N

Order No.: 32C4390
EAN: 7613441025711
MPN:
THN 15-4821N
Series: THN 15N
THN 15-4821N TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5052 € *
Available: 9 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
46.51 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5052 €
10 pcs.
41.8404 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco THN 15-4821N

The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1” x 1” x 0.4” metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Together with the latest IT safety certifications (UL 62368-1) typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 1.5 A
Output voltage DC ±5 VDC
Input voltage AC 36-75 VDC
Power 15 W
efficiency 85 %
Design DIP6
Isolation voltage 1.6 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No