THN 15-2422 | TRACO POWER
DC converter, 18-36 VDC, 15 W, 2 outputs, ±12 VDC, 88 % efficiency, THN 15-2422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4929 € *
Available in 7 Days: 140 pcs. - if ordered today
DC/DC Converter, THN 15-2422, TRACO POWER
The THN 15-2422 is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in an encapsulated, shielded metal package. It has a 2:1 input voltage and precisely regulated, isolated output voltage. Advanced circuit design provides high efficiency which allows an operating temperature range of -40°C to +85°C.
Features
- Output voltage Trim
- Remote On/Off control
- Smallest encapsulated 15 W Converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 625 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 15 W | |
| efficiency | 88 % | |
| Design | DIP6 | |
| Isolation voltage | 1.6 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |