THN 15-2412 | TRACO POWER
DC converter, 18-36 VDC, 15.6 W, 1 output, 12 VDC, 87 % efficiency, THN 15-2412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1732 € *
Available in 7 Days: 80 pcs. - if ordered today
DC/DC Converter, THN 15-2412, TRACO POWER
The THN 15-2412 is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in an encapsulated, shielded metal package. It has a 2:1 input voltage and precisely regulated, isolated output voltage. Advanced circuit design provides high efficiency which allows an operating temperature range of -40°C to +85°C.
Features
- Output voltage Trim
- Remote On/Off control
- Smallest encapsulated 15 W Converter
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.3 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 15.6 W | |
| efficiency | 87 % | |
| Design | DIP6 | |
| Isolation voltage | 1.6 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |