THN 15-1211 | TRACO POWER
DC converter, 9-18 VDC, 15 W, 1 output, 5 VDC, 88 % efficiency, THN 15-1211
NCNR (non cancelable / non returnable)
DC converters, type Traco THN 15.
15 W converter; 2 : 1 extended-range inputs, metal housing with insulated base plate, short-circuit protection, low-voltage/overvoltage shutdown. Variable output voltage: ±10 %. Control error: ±0.2 %. Residual ripple: 100 mVpp (75 mVpp at 3.3 and 5.0 V). Operating temperatures: –40 to +85 °C. Insulation voltage:: 1500 VDC. MTBF: 1.6 million h at +25 °C.
Input voltage range 9.0 to 18 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 15-1211, 1 x OUT, 5.0 VDC, 3.0 A, 88 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 15 W | |
| efficiency | 88 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |