THL 40-2415WI | TRACO POWER

DC converter, 9-36 VDC, 40 W, 1 output, 24 VDC, 91 % efficiency, THL 40-2415WI

Order No.: 35C2033
EAN: 7613441078465
MPN:
THL 40-2415WI
Series: THL 40WI
THL 40-2415WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.3310 € *
Available in 7 Days: 170 pcs. - if ordered today
Total Price:
65.33 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3310 €
5 pcs.
62.0704 €
10 pcs.
58.9645 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, THL 40-2415WI, TRACO POWER

The THL 40-2415WI extends Traco Power’s existing DC/DC converter portfolio with a 40 Watt, 1” x 1” package converter. With the focus on combining cost efficiency and quality this isolated high-performance DC/DC converter is suitable for many different applications. The converter comes in an encapsulated, shielded 1” x 1” x 0.43” metal package and offers integrated remote on/off and trim functions. High efficiency up to 93% enables the converter to operate from -40°C to +65°C without derating. The model has a wide 4:1 input voltage range and a precisely regulated, isolated output. The converter meets the latest IT safety certifications (UL 62368-1) and is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

Features

  • Cost efficient design
  • Protection against overload, overvoltage and short circuit
  • Remote On/Off and Trim function
  • Optional heatsink for increased temperature capabilities
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1700 mA
Output voltage DC 24 VDC
Input voltage AC 9-36 VDC
Power 40 W
efficiency 91 %
Design 1“ x 1“
Isolation voltage 1.5 kV
Length 25.4 mm
Width 25.4 mm
Height 11.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes