THL 40-2412WI | TRACO POWER
DC converter, 9-36 VDC, 40 W, 1 output, 12 VDC, 92 % efficiency, THL 40-2412WI
NCNR (non cancelable / non returnable)
DC/DC Converter, THL 40-2412WI, TRACO POWER
The THL 40-2412WI extends Traco Power’s existing DC/DC converter portfolio with a 40 Watt, 1” x 1” package converter. With the focus on combining cost efficiency and quality this isolated high-performance DC/DC converter is suitable for many different applications. The converter comes in an encapsulated, shielded 1” x 1” x 0.43” metal package and offers integrated remote on/off and trim functions. High efficiency up to 93% enables the converter to operate from -40°C to +65°C without derating. The model has a wide 4:1 input voltage range and a precisely regulated, isolated output. The converter meets the latest IT safety certifications (UL 62368-1) and is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
Features
- Cost efficient design
- Protection against overload, overvoltage and short circuit
- Remote On/Off and Trim function
- Optional heatsink for increased temperature capabilities
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3350 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 40 W | |
| efficiency | 92 % | |
| Design | 1“ x 1“ | |
| Isolation voltage | 1.5 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 11.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |