TEN 8-4821WI | TRACO POWER
DC converter, 18-75 VDC, 8 W, 2 outputs, ±5 VDC, 84 % efficiency, TEN 8-4821WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7559 € *
Standard delivery time from the manufacturer is: 3 Weeks
DC/DC Railway Converter , TEN 8-4821WI, TRACO POWER
The TEN 8-4821WI is a high performance 8 W DC/DC converter module featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry- standard footprint.
Features
- Input under voltage lockout
- Remote On/Off control
Applications
- Wireless networks
- Telecom/Datacom
- Industry control systems and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 800 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 8 W | |
| efficiency | 84 % | |
| Design | DIP24 | |
| Isolation voltage | 1.6 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |