TEN 8-4813WI | TRACO POWER
DC converter, 18-75 VDC, 8 W, 1 output, 15 VDC, 88 % efficiency, TEN 8-4813WI
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 8..WI.
8.0 W version in DIL 24 package; with 4 : 1 extended-range inputs and zero voltage cut-out. Features: sustained short circuit-proof, shielded metal package and insulated base plate, industrial standard pinning. Adjustment tolerance of the output voltage: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Insulation voltage: 1500 VDC. MTBF: 1.0 million h/+25 °C.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 8-4813WI, 1 output, 15 VDC, 533 mA, 88 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 533 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 8 W | |
| efficiency | 88 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 32 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |