TEC 6-2410UI | TRACO POWER
DC converter, 9-75 VDC, 6 W, 1 output, 3.3 VDC, 76 % efficiency, TEC 6-2410UI
NCNR (non cancelable / non returnable)
DC/DC Converter, TEC 6-2410UI, TRACO POWER
The TEC 6-2410UI is an isolated DC/DC converter featuring an ultra-wide input range. With an input voltage range of 9 to 75 VDC, the TEC 3UI supports a broad spectrum of standard bus voltages, reducing the need for multiple model variants within a single application. Each model includes built-in protections such as short circuit protection, over current limitation, undervoltage lockout, and remote-control functionality. The converter is certified for an operating temperature range of -40°C to +80°C in accordance with IEC/EN/UL 62368-1 and is capable of functioning at altitudes up to 5000 meters. Housed in a compact SIP8 plastic case, the TEC 6UI is well-suited for space-constrained applications. Available in both single and dual output configurations, this converter is ideal for a wide range of industrial applications.
Features
- Short circuit protection and over current limitation
- Under voltage lockout
- Remote ON/OFF
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1800 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 9-75 VDC | |
| Power | 6 W | |
| efficiency | 76 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 22.3 mm | |
| Width | 10 mm | |
| Height | 11.3 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |