TDR 3-2412WI | TRACO POWER
DC converter, 9-36 VDC, 3 W, 1 output, 12 VDC, 82 % efficiency, TDR 3-2412WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2232 € *
Available in 7 Days: 40 pcs. - if ordered today
DC/DC Converter, TDR 3-2412WI, TRACO POWER
The TDR 3-2412WI is a compact 3W DC/DC converter with 4:1 input voltage range and tightly regulated output voltage even under no load conditions. The product is available in THD-package. A TDR 3-2412WI converter is the ideal solution for space critical high end applications.
Features
- Low ripple and noise
- Fully regulated outputs
- Continuous short-circuit protection
- Remote On/Off control
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 250 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 3 W | |
| efficiency | 82 % | |
| Design | DIP14 | |
| Isolation voltage | 1.6 kV | |
| Length | 18.9 mm | |
| Width | 12.8 mm | |
| Height | 8.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |