TXO 200-124-J | TRACO POWER
Open frame switching power supply, 24 VDC, 8.34 A, 200 W, TXO 200-124-J
NCNR (non cancelable / non returnable)
AC/DC Power Supply, TXO 200-124-J, TRACO POWER
The TXO 200 is a compact 200 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. A high efficiency of 90% allows the TXO 200 to deliver 150 Watt up to +50°C with convection cooling and 200 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields making these power supplies an ideal solution for various industrial and cost sensitive applications.
Features
- Industrial AC/DC power supplies for cost sensitive applications in 4" x 3" package
- Universal input range 90 to 264 VAC
- Protection class II prepared
- Short circuit, overvoltage and overload protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.34 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 200 W | |
| efficiency | 90 % | |
| Length | 101.6 mm | |
| Width | 76.2 mm | |
| Depth | 38 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |