TXN 500-115 | TRACO POWER
AC/DC power supply, 15 VDC, 33.4 A, 500 W, TXN 500-115
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, TXN 500-115, TRACO POWER
The TXN 500 is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 500 series have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact metal case with screw terminal block
- Active power factor correction >0.9
- High efficiency up to 93%
- Short circuit, overvoltage and overload protection
- Remote ON/OFF function
- Remote Sense function
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 33.4 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 90-264 VAC/140-340 VDC | |
| Power | 500 W | |
| efficiency | 90 % | |
| Length | 230 mm | |
| Width | 127 mm | |
| Depth | 40.5 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |