TXN 500-112 | TRACO POWER

AC/DC power supply, 12 VDC, 41.7 A, 500 W, TXN 500-112

Order No.: 35C1993
EAN: 7613441076355
MPN:
TXN 500-112
Series: TXN 500
TXN 500-112 TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.1539 € *
Available in 7 Days: 34 pcs. - if ordered today
Total Price:
121.15 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1539 €
5 pcs.
115.0968 €
10 pcs.
109.3372 €
50 pcs.
103.8751 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, TXN 500-112, TRACO POWER

The TXN 500 is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 500 series have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • Active power factor correction >0.9
  • High efficiency up to 93%
  • Short circuit, overvoltage and overload protection
  • Remote ON/OFF function
  • Remote Sense function
Technical specifications
Filter Property Value
Number of outputs 1
Output current 41.7 A
Output voltage DC 12 VDC
Input voltage AC 90-264 VAC/140-340 VDC
Power 500 W
efficiency 90 %
Length 230 mm
Width 127 mm
Depth 40.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes