TMP 60136 | TRACO POWER
AC/DC converter, 85-264 V, 60 W, 1 output, 36 VDC, TMP 60136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.5622 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
82.56 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5622 €
10 pcs.
74.3036 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For PCB mounting, type TMP 60.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.665 A | |
| Output voltage DC | 36 VDC | |
| Input voltage AC | 85-264 V | |
| Power | 60 W | |
| efficiency | 84 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 89 mm | |
| Width | 67.5 mm | |
| Height | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |