TMP 15215 | TRACO POWER
AC/DC converter, 85-264 VAC/120-370 VDC, 15 W, 2 outputs, ±15 VDC, TMP 15215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5897 € *
Available in 7 Days: 135 pcs. - if ordered today
Total Price:
43.59 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5897 €
10 pcs.
39.2343 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Power Module, TMP 15215, TRACO POWER
The TMP 15215 AC/DC Power Module is a fully encapsulated power supply in an ultra-compact casing. It features easy installation with direct PCB mounting with solder pins. This power supply offers a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.
Features
- Protection class II
- Short circuit and overload protection
- Over-temperature protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1 A | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 15 W | |
| efficiency | 79 % | |
| Length | 74 mm | |
| Width | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |