TMP 60124 | TRACO POWER

AC/DC converter, 85-264 V, 60 W, 1 output, 24 VDC, TMP 60124

Order No.: 32C934
EAN: 7613441030524
MPN:
TMP 60124
Series: TMP
TMP 60124 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.5622 € *
Available in 7 Days: 548 pcs. - if ordered today
Total Price:
82.56 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5622 €
10 pcs.
74.3036 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For PCB mounting, type TMP 60.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 24 VDC
Input voltage AC 85-264 V
Power 60 W
efficiency 84 %
Design PCB module
Isolation voltage 3 kV
Length 89 mm
Width 67.5 mm
Height 34 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No