TMP 15212 | TRACO POWER
AC/DC converter, 85-264 V, 15 W, 2 outputs, 12 V, TMP 15212
NCNR (non cancelable / non returnable)
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.
For PCB mounting, type TMP 15.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 15212, 15 W, 2 x OUT, ±12 VDC, ±650 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 650 mA | |
| Output voltage DC | 12 V | |
| Input voltage AC | 85-264 V | |
| Power | 15 W | |
| efficiency | 79 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 74 mm | |
| Width | 54 mm | |
| Height | 19.3 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |