TML 40124 | TRACO POWER
AC/DC converter, 90-264 V, 40 W, 1 output, 24 V, TML 40124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.2389 € *
Available in 7 Days: 548 pcs. - if ordered today
Total Price:
87.24 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2389 €
10 pcs.
78.5043 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)
For PCB mounting, type TML 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.667 A | |
| Output voltage DC | 24 V | |
| Input voltage AC | 90-264 V | |
| Power | 40 W | |
| efficiency | 75 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 89 mm | |
| Width | 63.5 mm | |
| Height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |