TML 40112 | TRACO POWER

AC/DC converter, 90-264 V, 40 W, 1 output, 12 V, TML 40112

Order No.: 25K4724
EAN: 7613441029115
MPN:
TML 40112
Series: TML
TML 40112 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.2389 € *
Available in 7 Days: 184 pcs. - if ordered today
Total Price:
87.24 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2389 €
10 pcs.
78.5043 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)

For PCB mounting, type TML 40.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.333 A
Output voltage DC 12 V
Input voltage AC 90-264 V
Power 40 W
efficiency 75 %
Design PCB module
Isolation voltage 3 kV
Length 89 mm
Width 63.5 mm
Height 25 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes