TML 20515 | TRACO POWER
AC/DC converter, 90-264 V, 20 W, 3 outputs, 5/15 VDC, TML 20515
NCNR (non cancelable / non returnable)
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536.
For PCB mounting, type TML 20.
Operating temperatures: –25 to +60 °C. Weight:110 g.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 20515, 20 W, 3 outputs, 5.0/±15 VDC, 2800/±200 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 2.8 A | |
| Output voltage DC | 5/15 VDC | |
| Input voltage AC | 90-264 V | |
| Power | 20 W | |
| efficiency | 84 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 70 mm | |
| Width | 48 mm | |
| Height | 22 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |