TML 20215 | TRACO POWER

AC/DC converter, 90-264 V, 20 W, 2 outputs, 15 V, TML 20215

Order No.: 25K4714
EAN: 7613441029016
MPN:
TML 20215
Series: TML
TML 20215 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.4278 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.43 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4278 €
10 pcs.
55.2755 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)

For PCB mounting, type TML 20.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 667 mA
Output voltage DC 15 V
Input voltage AC 90-264 V
Power 20 W
efficiency 75 %
Design PCB module
Isolation voltage 3 kV
Length 70 mm
Width 48 mm
Height 22 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No