TML 20124 | TRACO POWER
AC/DC converter, 90-264 V, 20 W, 1 output, 24 V, TML 20124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0835 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
59.08 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0835 €
10 pcs.
53.1692 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)
For PCB mounting, type TML 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 840 mA | |
| Output voltage DC | 24 V | |
| Input voltage AC | 90-264 V | |
| Power | 20 W | |
| efficiency | 75 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 70 mm | |
| Width | 48 mm | |
| Height | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |