171 10 075L | Thora

Rotational damper 7.5 N/cm ±1.3, counterclockwise FW, 171 10 075L

Order No.: 89B5075
EAN: 4099889505429
MPN:
171 10 075L
RD-DA 7,5Ncm Freilauf links
171 10 075L Thora Vibration Damper Image 1
171 10 075L Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.5811 €

Rotational dampers, type Thora RD-DA.

With pinion, module 1.25 with 11 teeth, for screw mounting; Housing/pinion material: PA66 GF13/POM. Operating temperatures: –30 to +90 °C. Useful life: 15,000 cycles.

Technical attributes (type, torque, free wheeling (FW)): 171 10 075L, 7.5 N/cm ±1.3, counterclockwise FW

Technical specifications
Filter Property Value
Colour black
Outer diameter 40 mm
Type of mounting mounting flange
Hole diameter 5 mm
Height 19.8 mm
Version rotational damper
min. operating temperature -30 °C
Lifetime 15.000 cycles
Material housing PA66 GF13, pinion POM
For grommet type RD-DA-075-L
Torque 7.5 Ncm
max. operating temperature 90 °C
Inner diameter 13.75 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes