171 10 055 | Thora

Rotational damper 5.5 N/cm ±0.8, no free wheeling, 171 10 055

Order No.: 89B5062
EAN: 4099889505351
MPN:
171 10 055
RD-DA 5,5Ncm kein Freilauf
171 10 055 Thora Vibration Damper Image 1
171 10 055 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.2245 €

Rotational dampers, type Thora RD-DA.

With pinion, module 1.25 with 11 teeth, for screw mounting; Housing/pinion material: PA66 GF13/POM. Operating temperatures: –30 to +90 °C. Useful life: 15,000 cycles.

Technical attributes (type, torque, free wheeling (FW)): 171 10 055, 5.5 N/cm ±0.8, no FW

Technical specifications
Filter Property Value
Colour black
Outer diameter 40 mm
Type of mounting mounting flange
Hole diameter 5 mm
Height 19 mm
Version rotational damper
min. operating temperature -30 °C
Lifetime 15.000 cycles
Material housing PA66 GF13, pinion POM
For grommet type RD-DA-055
Torque 5.5 Ncm
max. operating temperature 90 °C
Inner diameter 13.75 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes