621 01 94 | Thora
Contact strips, 621 01 94 CFW-A
Order No.: 13H1650
EAN: 4099889573459
MPN:
621 01 94
CFW-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6560 € *
Available: 23 pcs.
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6560 €
25 pcs.
23.9904 €
50 pcs.
22.6576 €
100 pcs.
21.3248 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact spring strips and shielding contact strips, type Thora 62101.
For EMC applications and grounding. Made of CuBe. Low electrical resistance.
Design CFW-.., type 62101.
Fastener with rivets, screws or by soldering.
Type: CFW-A, a 4.31, b 0.46 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact strip | |
| Length | 406 mm | |
| Assembly | stick-on spring |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74192000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |