TL431CD | Texas Instruments

IC VREF SHUNT ADJ 2.2% 8SOICTL431CD

Order No.: 70S1724
MPN:
TL431CD
TL431CD Texas Instruments Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1640 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1640 €

Adjustable precision shunt regulator, TL431CD, Texas Instruments

The TL431CD is a three-terminal adjustable shunt regulator with specified thermal stability over automotive, commercial, and military temperature ranges. Its output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V using two external resistors. The device has a typical output impedance of 0.2 Ω, and its active output circuitry provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in applications such as on-board regulation, adjustable power supplies, and switching power supplies. The TL431CD has identical functionality and electrical specifications as the TL431 but features different pinouts for DBV, DBZ, and PK packages.

Applications

  • Rack server power
  • Industrial AC/DC
  • AC inverter & VF drives
  • Servo drive control module
  • Notebook PC power adapter design
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Output voltage DC 2.495-36 V
Output current 100000 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85423290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes