TL431AIDBZR | Texas Instruments
Voltage Reference IC, SOT-23-3, TL431AIDBZR
Order No.: 49S6751
EAN: 4099879103956
MPN:
TL431AIDBZR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available: 2,870 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1833 €
25 pcs.
0.1714 €
100 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale
Shunt voltage reference, TL431AIDBZR, Texas Instruments
The TL431AIDBZR three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial, and military temperature ranges. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage: Vref to 36 V
- Typical temperature drift
- Low output noise
- Sink-current capability: 1 mA to 100 mA
Applications
- Adjustable voltage and current referencing
- Secondary side regulation in flyback SMPSs
- Zener replacement
- Voltage monitoring
- Comparator with integrated reference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-3 | |
| Assembly | SMD | |
| Output voltage DC | 2.5-36 V | |
| Output current | 100 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |