REF3025AIDBZR | Texas Instruments

IC VREF SERIES 0.2% SOT23-3REF3025AIDBZR

Order No.: 70S1614
MPN:
REF3025AIDBZR
REF3025AIDBZR Texas Instruments Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.2975 €

Low Current Voltage Reference, REF3025AIDBZR, Texas Instruments

The REF3025AIDBZR is a precision, low-power, low-dropout voltage reference available in a tiny 3‑pin SOT-23 package. The REF3025AIDBZR is the enhanced-performance version, designed for precision applications. It offers improved temperature drift and initial accuracy while operating at a lower quiescent current of 25 µA. The low power consumption and improved precision make the REF30E ideal for loop-powered industrial applications such as pressure and temperature transmitters, as well as battery-powered applications. The REF3025AIDBZR is specified over the extended industrial temperature range of -40°C to +125°C. The REF3025AIDBZR is easy to use in intrinsically safe and explosion-proof applications because it does not require a load capacitor to remain stable.

Applications

  • Field transmitter & sensor
  • Solar energy
  • Energy storage systems
  • Medical & healthcare
  • AC inverter & VF drives
  • Handheld Test Equipment
Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
Input voltage 5.5 V
Output voltage DC 1.25-4.096 V
Output current 25 mA
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes