LM4040D25IDCKT | Texas Instruments
LM4040D25IDCKT
NCNR (non cancelable / non returnable)
Shunt Voltage Reference, LM4040D25IDCKT, Texas Instruments
The LM4040D25IDCKT is a shunt voltage reference that is versatile and easy to use for a wide range of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and a low temperature coefficient to maintain a stable output voltage over a wide range of operating currents and temperatures. The LM4040D25IDCKT uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications.
Applications
- Data-Acquisition Systems
- Energy Infrastructure
- Analog Input Module
- Field Transmitters
- Precision Audio
- Automotive Electronics
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-5 | |
| Assembly | SMD | |
| Output voltage DC | 2.048-10 V | |
| Output current | 15 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |