LM35DT/NOPB | Texas Instruments

Temperature probe, 4-30 V, LM35DT/NOPB, TO-220, 0 to 100 °C, LM35DT/NOPB

Order No.: 70S1300
MPN:
LM35DT/NOPB
LM35DT/NOPB Texas Instruments Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.2852 €

Temperature sensor, LM35DT/NOPB, Texas Instruments

The LM35DT/NOPB device is a precision integrated-circuit temperature sensor with an output voltage linearly proportional to the Centigrade temperature. The LM35DT/NOPB has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35DT/NOPB does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full -55°C to 150°C temperature range. Lower cost is assured by trimming and calibration at the wafer level. The low output impedance, linear output, and precise inherent calibration of the LM35DT/NOPB make interfacing to readout or control circuitry especially easy. The device operates with single power supplies or with both positive and negative supplies. Drawing only 60 μA from the supply, the LM35DT/NOPB exhibits very low self-heating of less than 0.1°C in still air.

Features

  • Suitable for Remote Applications
  • Low-Cost Due to Wafer-Level Trimming

Applications

  • Power Supplies
  • Battery Management
  • HVAC
  • Appliances
Technical specifications
Filter Property Value
Version temperature probe
Voltage 4-30 V
Assembly THT
Enclosure TO-220
min. operating temperature 0 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes