AM5718AABCXEA | Texas Instruments
MPU SITARA 1.5GHZ 760FCBGA AM5718AABCXEA
NCNR (non cancelable / non returnable)
Sitara processor, AM5718AABCXEA, Texas Instruments
The AM5718AABCXEA Sitara processor is an Arm applications processor built to meet the intense processing needs of modern embedded products, delivering high performance through the flexibility of a fully integrated mixed-processor solution. The AM571x device combines programmable video processing with a highly integrated peripheral set, and programmability is provided by a single-core Arm Cortex-A15 RISC CPU with Arm Neon extensions alongside a TI C66x VLIW floating-point DSP core. This architecture allows developers to keep control functions separate from vision algorithms programmed on the DSP and coprocessors, reducing overall system software complexity. Additionally, TI provides a complete set of development tools for the Arm processor and C66x DSP, including C compilers, a DSP assembly optimizer to simplify programming and scheduling, and a debugging interface for visibility into source code execution.
Applications
- Industrial communication
- Human Machine Interface (HMI)
- Automation and control
- High performance applications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-760 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |