AM5718AABCX | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM5718AABCX, FCBGA-760
NCNR (non cancelable / non returnable)
Sitara processor, AM5718AABCX, Texas Instruments
The AM5718AABCX Sitara processor is an Arm applications processor designed to meet the intense processing needs of modern embedded products, delivering high performance through the flexibility of a fully integrated mixed-processor solution. The AM571x device combines programmable video processing with a highly integrated peripheral set, and programmability is provided by a single-core Arm Cortex-A15 RISC CPU with Arm Neon extensions alongside a TI C66x VLIW floating-point DSP core. This architecture allows developers to keep control functions on the Arm processor separate from vision algorithms programmed on the DSP and coprocessors, reducing overall system software complexity.
Applications
- Industrial communication
- Human Machine Interface (HMI)
- Automation and control
- High performance applications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-760 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |