AM4376BZDNA100 | Texas Instruments

MPU SITARA 1.0GHZ 491NFBGA AM4376BZDNA100

Order No.: 64S5886
MPN:
AM4376BZDNA100
Series: SITARA
AM4376BZDNA100 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9942 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.9942 €

Sitara processor, AM4376BZDNA100, Texas Instruments

The AM4376BZDNA100 high-performance processor is based on the ARM Cortex-A9 core. The processor is enhanced with 3D graphics acceleration for rich graphical user interfaces, as well as a coprocessor for deterministic, real-time processing including industrial communication protocols, such as EtherCAT, PROFIBUS, EnDat, and others. The device supports high-level operating systems (HLOS). Linux is available free of charge from TI. Other HLOSs are available from TI’s Design Network and ecosystem partners. This device offers an upgrade to systems based on lower performance ARM cores and provides updated peripherals, including memory options such as QSPI-NOR and LPDDR2. The processor contains the subsystems shown in the Functional Block Diagram, and a brief description of each follows.

Applications

  • Patient Monitoring
  • Navigation Equipment
  • Industrial Automation
  • Portable Data Terminals
  • Bar Code Scanners
  • Point of Service
  • Portable Mobile Radios
  • Test and Measurement
Technical specifications
Filter Property Value
Enclosure NFBGA-491
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes