AM4376BZDN80 | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM4376BZDN80, NFBGA-491
NCNR (non cancelable / non returnable)
Sitara processor, AM4376BZDN80, Texas Instruments
The AM4376BZDN80 high-performance processor is based on the ARM Cortex-A9 core and is enhanced with 3D graphics acceleration for rich graphical user interfaces, as well as a coprocessor for deterministic, real-time processing that supports industrial communication protocols such as EtherCAT, PROFIBUS, EnDat, and others. The device supports high-level operating systems (HLOS), with Linux available free of charge from TI and additional HLOS options available through TI’s Design Network and ecosystem partners. The AM437x processor provides an upgrade path for systems based on lower-performance Arm cores and includes updated peripherals, such as expanded memory options including QSPI-NOR and LPDDR2. The processor integrates multiple subsystems as shown in the Functional Block Diagram, including a processor subsystem based on the ARM Cortex-A9 core and a PowerVR SGX graphics accelerator subsystem that delivers 3D graphics acceleration to support displays and advanced user interfaces.
Applications
- Patient Monitoring
- Navigation Equipment
- Industrial Automation
- Portable Data Terminals
- Bar Code Scanners
- Point of Service
- Portable Mobile Radios
- Test and Measurement
| Filter | Property | Value |
|---|---|---|
| Enclosure | NFBGA-491 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |