AM3703CUSA | Texas Instruments

MPU SITARA 800MHZ 423FCBGA AM3703CUSA

Order No.: 64S6054
MPN:
AM3703CUSA
Series: SITARA
AM3703CUSA Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.8034 €

Sitara processor, AM3703CUSA, Texas Instruments

The AM3703CUSA Sitara microprocessor (AM3715/AM3703) is based on the enhanced Cortex-A8 architecture and is built using TI’s advanced 45-nm process technology, providing best-in-class Arm and graphics performance while maintaining low power consumption. The device supports numerous high-level and real-time operating systems, including Linux, Android, and Windows Embedded CE, which are available free of charge directly from TI, and is fully backward compatible with previous Cortex-A8 Sitara microprocessors and OMAP processors. The AM37x microprocessor data manual provides the electrical and mechanical specifications for the device.

Applications

  • Portable Data Terminals
  • Navigation
  • Auto Infotainment
  • Medical Imaging
  • Home Automation
  • Human Machine Interface
  • Industrial Control
  • Test and Measurement
Technical specifications
Filter Property Value
Enclosure FCBGA-423
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes