AM3703CUS | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM3703CUS, FCBGA-423
NCNR (non cancelable / non returnable)
Sitara processor, AM3703CUS, Texas Instruments
The AM3703CUS Sitara microprocessor (AM3715/AM3703) is based on the enhanced Cortex-A8 architecture and is built using TI’s advanced 45-nm process technology, providing best-in-class Arm and graphics performance while maintaining low power consumption. The device supports numerous high-level and real-time operating systems, including Linux, Android, and Windows Embedded CE, which are available free of charge directly from TI, and is fully backward compatible with previous Cortex-A8 Sitara microprocessors and OMAP processors. The AM37x microprocessor data manual provides the electrical and mechanical specifications for the device.
Applications
- Portable Data Terminals
- Navigation
- Auto Infotainment
- Medical Imaging
- Home Automation
- Human Machine Interface
- Industrial Control
- Test and Measurement
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-423 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |