AM3517AZCNA | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM3517AZCNA, NFBGA-491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.5544 € *
Standard delivery time from the manufacturer is: 1 Week
Sitara processor, AM3517AZCNA, Texas Instruments
The AM3517AZCNA is a high-performance ARM Cortex-A8 microprocessor with speeds up to 600 MHz. The device offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY that are well suited for industrial aplications.
Applications
- Single-Board Computers
- Industrial and Home Automation
- Digital Signage
- Point of Service
- Portable Media Player
- Portable Industrial
- Transportation
- Navigation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | NFBGA-491 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |