AM3352BZCZT60 | Texas Instruments

MPU SITARA 600MHZ 324NFBGA AM3352BZCZT60

Order No.: 64S5930
MPN:
AM3352BZCZT60
Series: SITARA
AM3352BZCZT60 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2785 €

Sitara processor, AM3352BZCZT60, Texas Instruments

The AM3352BZCZT60 microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The device supports high-level operating systems (HLOS). The AM335x microprocessor contains the subsystems shown in the Functional Block Diagram and a brief description of each follows: The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX Graphics Accelerator subsystem provides 3D graphics acceleration to support display and gaming effects.

Applications

  • Gaming Peripherals
  • Home and Industrial Automation
  • Consumer Medical Appliances
  • Printers
  • Smart Toll Systems
  • Connected Vending Machines
  • Weighing Scales
  • Educational Consoles
Technical specifications
Filter Property Value
Enclosure NFBGA-324
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes