AM3352BZCZ30 | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM3352BZCZ30, NFBGA-324
NCNR (non cancelable / non returnable)
Sitara processor, AM3352BZCZ30, Texas Instruments
The AM3352BZCZ30 microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image and graphics processing capabilities, a wide range of peripherals, and industrial interface options such as EtherCAT and PROFIBUS, while supporting high-level operating systems (HLOS). The AM335x device contains multiple integrated subsystems as shown in the Functional Block Diagram, including a microprocessor unit (MPU) subsystem built around the ARM Cortex-A8 processor and a PowerVR SGX Graphics Accelerator subsystem that provides 3D graphics acceleration to support display and gaming effects.
Applications
- Gaming Peripherals
- Home and Industrial Automation
- Consumer Medical Appliances
- Printers
- Smart Toll Systems
- Connected Vending Machines
- Weighing Scales
- Educational Consoles
| Filter | Property | Value |
|---|---|---|
| Enclosure | NFBGA-324 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |