AM3352BZCZA30 | Texas Instruments
MPU SITARA 300MHZ 324NFBGA AM3352BZCZA30
NCNR (non cancelable / non returnable)
Sitara processor, AM3352BZCZA30, Texas Instruments
The AM3352BZCZA30 microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The device supports high-level operating systems (HLOS). The AM335x microprocessor contains the subsystems shown in the Functional Block Diagram and a brief description of each follows: The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX Graphics Accelerator subsystem provides 3D graphics acceleration to support display and gaming effects.
Applications
- Gaming Peripherals
- Home and Industrial Automation
- Consumer Medical Appliances
- Printers
- Smart Toll Systems
- Connected Vending Machines
- Weighing Scales
- Educational Consoles
| Filter | Property | Value |
|---|---|---|
| Enclosure | NFBGA-324 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |