AM1808EZWTD4 | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM1808EZWTD4, LFBGA-361
NCNR (non cancelable / non returnable)
Sitara processor, AM1808EZWTD4, Texas Instruments
The AM1808EZWTD4 ARM Microprocessor is a low-power applications processor based on ARM926EJ-S. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously.
Applications
- Gaming
- Medical, Healthcare, and Fitness
- Printers
- ePOS
- Data Concentrators
- Building Automation
- Set Top Box
- Industrial Automation
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-361 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |