AM1808EZWTA3 | Texas Instruments

MPU SITARA 375MHZ 361NFBGA AM1808EZWTA3

Order No.: 64S5990
MPN:
AM1808EZWTA3
Series: SITARA
AM1808EZWTA3 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.2915 €

Sitara processor, AM1808EZWTA3, Texas Instruments

The AM1808EZWTA3 ARM Microprocessor is a low-power applications processor based on ARM926EJ-S. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously.

Applications

  • Gaming
  • Medical, Healthcare, and Fitness
  • Printers
  • ePOS
  • Data Concentrators
  • Building Automation
  • Set Top Box
  • Industrial Automation
Technical specifications
Filter Property Value
Enclosure LFBGA-361
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes