AM1808EZWT4 | Texas Instruments
MPU SITARA 456MHZ 361NFBGA AM1808EZWT4
NCNR (non cancelable / non returnable)
Sitara processor, AM1808EZWT4, Texas Instruments
The AM1808EZWT4 ARM microprocessor is a low-power applications processor based on the ARM926EJ-S, designed to help original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) quickly bring devices to market with robust operating system support, rich user interfaces, and high processing performance through the flexibility of a fully integrated mixed-processor solution. The ARM926EJ-S core is a 32-bit RISC processor that executes 32-bit or 16-bit instructions and processes 32-, 16-, or 8-bit data, using pipelining to allow all parts of the processor and memory system to operate continuously for efficient performance.
Applications
- Gaming
- Medical, Healthcare, and Fitness
- Printers
- ePOS
- Data Concentrators
- Building Automation
- Set Top Box
- Industrial Automation
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-361 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |